Switchcraft 25AK25 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Free | Contains Lead |
| Mount | Cable |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 25AK25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.