
Switchcraft 25AN25X technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Jacket Material | PVC |
| Length | 10foot |
| Mount | Cable |
| Number of Conductors | 1 |
| Packaging | Bulk |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 25AN25X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
