Switchcraft 25X technical specifications.
| Body Color | Silver |
| Body Material | Steel |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Female |
| Insulation Color | Silver |
| Mount | Panel |
| Packaging | Bulk |
| Series | SF-JAX® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 25X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.