
Switchcraft 260 technical specifications.
| Body Material | Copper Alloy |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Tin |
| Depth | 12.7mm |
| Diameter | 6.35mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LITTEL-PLUG® |
| Shielding | Unshielded |
| Termination | Screw |
| Wire/Cable Diameter | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
