
2-position, 2-contact straight 1/4" phone plug for cable mounting. Features a shielded, metal body constructed from brass and copper alloy with silver finish. Nickel and tin plated contacts ensure reliable signal transmission. Designed for solder termination and accommodates wire/cable diameters up to 0.29 inches.
Switchcraft 280 technical specifications.
| Body Color | Silver |
| Body Material | Brass, Copper Alloy |
| Package/Case | Metal |
| Color | Silver |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel, Tin |
| Depth | 12.7mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 73.02mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LITTEL-PLUG® |
| Shielding | Shielded |
| Termination | Solder |
| Wire/Cable Diameter | 0.29inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
