Switchcraft 2P1384 technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 40.88mm |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Tini-Plug® |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 2P1384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.