Switchcraft 3180-2PG-210 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 23A |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Ratings | IP67 |
| Series | Multi-Con-X |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3180-2PG-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.