2-position, straight, female circular connector for cable mounting. Features brass contacts with gold plating for superior conductivity, rated for 23A and 600V. Designed for field installation with crimp termination, accommodating wire gauges from 14AWG to 12AWG. Operating temperature range of -55°C to 125°C, with IP67 environmental sealing and a durable nylon shell.
Switchcraft 3180-2SG-330 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3180-2SG-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.