3-position, male, straight, field-installable circular connector for cable mounting. Features brass contacts with gold plating for superior conductivity, rated for 23A and 600V. Nylon shell construction ensures durability with an IP67 rating for environmental protection. Accommodates wire gauges from 14AWG to 12AWG with crimp termination. Operating temperature range of -40°C to 115°C.
Switchcraft 3180-3PG-3DC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3180-3PG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.