3-position, straight, female circular connector for field installation. Features brass contacts with gold plating for superior conductivity, rated for 23A and 600V. Designed for cable mounting with a nylon shell, offering IP67 environmental sealing. Supports wire gauges from 14AWG to 12AWG with crimp termination. Operating temperature range of -40°C to 115°C.
Switchcraft 3180-3SG-318 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3180-3SG-318 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.