The Multi-Con-X Female 4-Position 600V 23A Cable Mount Connector features a brass contact material with gold plating and a gold mating finish. It has a maximum operating temperature of 115°C and a minimum operating temperature of -40°C. The connector is rated for IP67 and has a nylon shell material. It is available in a bulk packaging quantity of 25 pieces and has a wire gauge range of 18AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Switchcraft 3182-4SG-530 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42.8mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3182-4SG-530 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
