The Switchcraft QG Female Audio Connector features a copper alloy contact material with tin plating. It has a shielded design and a straight orientation. The connector is not RoHS compliant and contains lead. It is designed for solder termination.
Switchcraft 322 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Features | Shielded |
| Gender | Female |
| Lead Free | Contains Lead |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | QG® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 322 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.