
Switchcraft 323 technical specifications.
| Color | Silver |
| Features | Shielded |
| Gender | Male |
| Lead Free | Contains Lead |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | QG® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.