Switchcraft 325S5S5S technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | DC Metal Micro-Mizer® |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 325S5S5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.