
4-position, straight, female circular connector with brass contacts plated in gold for superior conductivity. Features a 23A current rating and 600V voltage rating, suitable for wire gauges from 18AWG to 16AWG. Nylon shell construction ensures durability, with an IP67 rating for environmental protection. Operating temperature range spans -40°C to 115°C, and the connector is RoHS compliant.
Switchcraft 3280-4SG-324 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-4SG-324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.