
5-position, straight, male circular connector for field installation. Features brass contacts with gold plating for superior conductivity, rated for 23A and 600V. Black nylon shell construction with IP67 sealing. Supports crimp termination for wire gauges 16AWG to 18AWG. Operating temperature range of -40°C to 115°C.
Switchcraft 3280-5PG-324 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-5PG-324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.