Field-installable circular connector with 6 male positions, featuring gold-plated brass contacts for superior conductivity. This straight, cable-mount connector offers a 23A current rating and 600V voltage rating, suitable for wire gauges from 18AWG to 16AWG. Constructed with a black nylon shell, it operates within a temperature range of -40°C to 115°C and boasts an IP67 rating for environmental protection. Termination is via crimp, and the unshielded design is RoHS compliant.
Switchcraft 3280-6PG-324 technical specifications.
Download the complete datasheet for Switchcraft 3280-6PG-324 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.