
Field-installable, 8-position, straight, female circular connector with crimp termination. Features gold-plated brass contacts for superior conductivity, a 23A current rating, and a 600V voltage rating. Designed for cable mounting with a free-hanging configuration, this connector operates within a temperature range of -55°C to 115°C and offers IP67 environmental sealing. Suitable for wire gauges from 24AWG to 20AWG, with a durable black nylon shell.
Switchcraft 3280-8SG-315 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 33.6mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-8SG-315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.