
The Switchcraft 3280-8SG-524 is an 8-position female brass crimp connector rated for 600V and 23A. It features a straight orientation and is designed for free-hanging mounting. The connector is rated for operation between -40°C and 115°C and is compliant with IP67 and RoHS standards. It is available in bulk packaging with 25 units per package.
Switchcraft 3280-8SG-524 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42.8mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3280-8SG-524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.