9-position, male, straight circular connector for field installation. Features brass contacts with gold plating, rated for 23A and 600V. Designed for cable mounting with a crimp termination method, accommodating wire gauges from 24AWG to 20AWG. Operates within a temperature range of -40°C to 125°C and offers IP67 ingress protection.
Switchcraft 3280-9PG-524 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Gender | Male |
| Length | 42.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 3280-9PG-524 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.