4-position, male, straight, circular connector with solder cup termination. Features brass contacts with gold plating, a nylon shell, and a sealed, free-hanging design. Rated IP67 for environmental protection, with a voltage rating of 600V and a maximum operating temperature of 115°C. Approvals include UL and CSA.
Switchcraft 3282-4PG-3DC technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3282-4PG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.