4-position, straight, female socket circular connector for cable mounting. Features solder cup termination with gold-plated brass contacts and a nylon/polyamide body in black. Rated IP67 for sealing and 600V voltage, with an operating temperature range of -55°C to 125°C. Approvals include UL and CSA.
Switchcraft 3282-4SG-3DC technical specifications.
| Approvals | UL, CSA |
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | Multi-Con-X |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3282-4SG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.