5-position, male circular connector with solder cup termination. Features brass contacts with gold plating, rated for 600V AC/DC and IP67 sealing. Operates across a -55°C to 125°C temperature range. This free-hanging, straight-oriented connector is lead-free and UL/CSA approved.
Switchcraft 3282-5PG-3DC technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Gold |
| Primary Type | Sealed |
| Ratings | IP67 |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3282-5PG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.