Switchcraft 32HR07284X technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Cable, Wire |
| Gender | Male |
| Jacket Material | PVC |
| Length | 72inch |
| Mount | Cable |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 32HR07284X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.