Switchcraft 330F1X technical specifications.
| Color | Grey |
| Connector Type B | Plug |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Length | 0.33foot |
| Number of Ports | 1 |
| Package Quantity | 100 |
| Reach SVHC Compliant | Unknown |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 330F1X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.