
Switchcraft 336A technical specifications.
| Gender | Female to Male |
| Housing Color | Silver |
| Lead Free | Contains Lead |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 336A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.