4-position, straight, female, circular connector for cable mounting. Features brass contacts with gold plating, rated for 13A current and 600V voltage. Operates within a -55°C to 125°C temperature range and offers IP67 environmental sealing. The black nylon shell measures 33.6mm in length and is size 16. Termination is via crimp.
Switchcraft 3380-4SG-3DC technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 13A |
| Length | 33.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| RoHS Compliant | No |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shell Size | 16 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Switchcraft 3380-4SG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.