
The Multi-Con-X Female 4-Position 600V 23A Cable Mount Connector is a high-current connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a brass contact material with a gold plating and is rated for use in IP67 environments. The connector is available in a bulk packaging quantity of 25 and is RoHS compliant. It has a wire gauge range of 18AWG to 16AWG and is suitable for free-hanging applications.
Switchcraft 3380-4SG-521 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 42.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3380-4SG-521 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
