Field-installable, 6-position, straight, female circular connector for cable mounting. Features brass contacts with gold plating for superior conductivity, a 23A current rating, and a 600V voltage rating. Operates across a wide temperature range of -55°C to 115°C and offers IP67 environmental sealing. Designed for crimp termination with a wire gauge capacity of 16AWG maximum and 18AWG minimum. Shell material is nylon, and the connector is RoHS compliant.
Switchcraft 3380-6SG-3DC technical specifications.
Download the complete datasheet for Switchcraft 3380-6SG-3DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.