
6-position, straight, female circular connector with solder cup termination for 18-16 AWG wire. Features gold-plated brass contacts for superior conductivity, a black nylon shell, and a 23A current rating with a 600V voltage rating. This IP67 rated, free-hanging connector operates within a -55°C to 115°C temperature range and is RoHS compliant.
Switchcraft 3382-6SG-330 technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 23A |
| Length | 39.9mm |
| Max Operating Temperature | 115°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Multi-Con-X® |
| Shell Material | Nylon |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3382-6SG-330 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.