
Shielded, black, 6-foot audio cable assembly featuring two plug connectors. This audio-to-audio cable assembly utilizes a plug-to-plug configuration for reliable signal transmission. RoHS compliant and designed for cable mounting, it ensures durable and safe operation.
Switchcraft 33HR07233X technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 6foot |
| Mount | Cable |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 33HR07233X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.