Switchcraft 345AX technical specifications.
| Gender | Female to Male |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 345AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.