
Male audio/RCA connector with a black housing and nickel-plated copper alloy contacts. This 2-pole plug features solder lug terminals for secure termination. Designed for audio and video applications, it offers a single port and is packaged in quantities of 100.
Switchcraft 350 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Contains Lead |
| Number of Ports | 1 |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 350 to view detailed technical specifications.
No datasheet is available for this part.
