Switchcraft 3501F technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Color | Black, Natural |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 3501F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.