
CONN PLUG PHONO 2PS NO CBL CLAMP
Switchcraft 3501MX technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Nickel |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 20.65mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3501M |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3501MX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
