
Shielded, straight, male RCA phono plug for cable mounting. Features a copper alloy body and contacts with nickel plating, rated for 6A current and 140V AC / 250V DC voltage. Operates within a temperature range of -40°C to 85°C, with a maximum DC voltage rating of 140.25kV. This lead-free, RoHS compliant component offers a silver housing and black color accents.
Switchcraft 3502L technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 34.14mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3502A |
| Shielding | Shielded |
| Termination | Solder |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
