
Shielded, right-angle audio/RCA connector featuring a male gender and a clamp solder lug terminal. This free-hanging, cable-mount component offers a 1-pole configuration with 2 contacts, constructed from brass with a silver body and black color accents. It boasts a current rating of 6A, a voltage rating of 250V (AC: 140V, DC: 250V), and operates within a temperature range of -40°C to 85°C. Contact materials include copper alloy and brass with nickel plating, ensuring durability and reliable signal transmission.
Switchcraft 3502RA technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel |
| Current Rating | 6A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3502A |
| Shielding | Shielded |
| Size | 0.125inch |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 140V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3502RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
