Switchcraft 3513 technical specifications.
| Contact Plating | Tin |
| Current Rating | 15A |
| Height | 10.9mm |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Material | Brass |
| Number of Circuits | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 3513 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.