
Switchcraft 3515PC technical specifications.
| Contact Material | Steel, Copper Alloy |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Color | Black |
| Lead Free | Contains Lead |
| Length | 10.8mm |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 500 |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 3515PC to view detailed technical specifications.
No datasheet is available for this part.
