
Switchcraft 3517PCX technical specifications.
| Body Color | Silver |
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Tin |
| Gender | Female |
| Insulation Color | Black |
| Jacket Material | Steel |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 3517PCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
