Switchcraft 352P2S4 technical specifications.
| Color | Yellow |
| Connector Type A | Receptacle, Circular |
| Connector Type B | Plug |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | No |
| Series | Micro-Mizer® |
| Shielding | Unshielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft 352P2S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.