
2-contact, male, straight audio/RCA connector with a black body and unshielded design. Features copper alloy contacts with nickel and copper alloy plating, rated for 6A current and 250V AC/200V DC voltage. Operates within a temperature range of -40°C to 85°C, with solder termination for free-hanging or cable mounting. This RoHS compliant component is supplied in bulk packaging.
Switchcraft 35582X technical specifications.
| Body Color | Black |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Copper Alloy |
| Current Rating | 6A |
| Gender | Male |
| Lead Free | Lead Free |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 3558 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35582X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.