Switchcraft 35585 technical specifications.
| Number of Ports | 1 |
| Termination Type | SOLDER LUG |
| Contact Finish Termination | Nickel (Ni) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Switchcraft 35585 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.