Switchcraft 355S5S4 technical specifications.
| Package/Case | Metal |
| Color | Yellow |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Mount | Free Hanging |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | Micro-Mizer® |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 355S5S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.