Switchcraft 35HDBAUS technical specifications.
| Body Color | Black |
| Body Material | Brass |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35HD |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 140V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HDBAUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.