
3.5mm male audio connector with a straight, unshielded design. Features a brass and metal body with a black finish, and copper alloy contacts plated with nickel and tin. Solder termination supports a maximum current rating of 4A and a voltage rating of 140V. Operating temperature range is 0°C to 66°C.
Switchcraft 35HDBN technical specifications.
| Body Color | Black |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Nickel, Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Outside Diameter | 3.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35HD |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 140V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HDBN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
