
Switchcraft 35HDLBAUS technical specifications.
| Body Color | Black |
| Body Material | Copper Alloy |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35HD |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 140V |
| Weight | 0.423288oz |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HDLBAUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.