Switchcraft 35HDLNN technical specifications.
| Body Color | Silver |
| Body Material | Copper Alloy |
| Color | Silver |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Silver |
| Gender | Male |
| Gender Type A | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Outside Diameter | 3.5mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35HD |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 140V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HDLNN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.