
3-pole audio/video plug connector with a straight, free-hanging, cable mount orientation. Features a 3.5mm pin diameter and a 3.5mm outside diameter, with a total length of 43.18mm. Constructed with a brass and metal body and housing, both silver in color, and brass/copper alloy contacts with gold plating. Offers a current rating of 4A and a voltage rating of 140V, with an operating temperature range of 0°C to 66°C. Solder termination and unshielded design. RoHS compliant.
Switchcraft 35HDNAU technical specifications.
| Body Color | Silver |
| Body Material | Brass, Metal |
| Package/Case | Metal |
| Color | Silver |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Length | 43.18mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Outside Diameter | 3.5mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pin Diameter | 3.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 35HD |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 140V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HDNAU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
