
3.5mm stereo plug, 3-position, straight, cable mount audio connector. Features brass body with silver finish and gold-plated brass/copper alloy contacts. Rated for 4A current and 140V voltage, operating between 0°C and 66°C. Unshielded, lead-free, and RoHS compliant with solder termination.
Switchcraft 35HDNAUS technical specifications.
| Body Color | Silver |
| Body Material | Brass |
| Color | Silver |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 4A |
| Gender | Male |
| Housing Color | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 66°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 140.25kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 35HD |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 140V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft 35HDNAUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
